Schützinger LB 4-KS Ni/9/RT Jack Socket Red 1pc

Image Representative of Range

Schützinger LB 4-KS Ni/9/RT Jack Socket Red 1pc

MPN
LB 4-KS Ni / 9 / RT
Brand
Schutzinger
EAN-13
2050006601679
Order Code
06-7519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.64
10+ £4.41
25+ £4.18
50+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Schützinger LB 4-KS Ni / 9 / RT is a 4mm safety jack socket designed for secure connections. It is often used in laboratory settings and is known for its reliable performance. This red jack socket is ideal for ensuring safe and consistent electrical connections.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot