Schützinger LB 4-KS Ni/9/GE Jack Socket Yellow 1pc

MPN
LB 4-KS Ni / 9 / GE
Brand
Schutzinger
EAN-13
2050009137175
Order Code
06-7515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Schützinger jack socket, model LB 4-KS Ni / 9 / GE, is a yellow 4mm laboratory connector designed for safety and reliability. This safety jack plug is commonly used in laboratory environments for secure electrical connections. It ensures robust performance in testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Yellow
Connection Ring terminal
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot