Schützinger LB 4-KS Ni/9/BL Jack Socket Blue 1pc High-Quality Design

MPN
LB 4-KS Ni / 9 / BL
Brand
Schutzinger
EAN-13
2050009137168
Order Code
06-7513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Schützinger LB 4-KS Ni / 9 / BL is a blue, 4 mm safety jack socket designed for secure electrical connections. This laboratory connector ensures safety and reliability in various electronic testing environments. Typically used in electrical research labs, it supports precise and safe instrumentation setups.
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection Ring terminal
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot