Schützinger LB 4-1.5 S Ni/5/GE Jack Socket Yellow 1pc High Quality

MPN
LB 4-1.5 S Ni / 5 / GE
Brand
Schutzinger
EAN-13
2050009137144
Order Code
06-7503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.51
25+ £1.40
50+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Schützinger LB 4-1.5 S Ni / 5 / GE is a yellow 4 mm jack socket designed for secure laboratory connections. This safety jack socket provides reliable performance in electrical testing environments. It is typically used for connecting laboratory equipment and testing devices safely and efficiently.
Plug / Socket Socket
Insulated Yes
Colour Yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot