Schützinger LB 4-1.5 S Ni/20/SW Jack Socket Black 1pc High Quality

Image Representative of Range

Schützinger LB 4-1.5 S Ni/20/SW Jack Socket Black 1pc High Quality

MPN
LB 4-1.5 S Ni / 20 / SW
Brand
Schutzinger
EAN-13
2050006601624
Order Code
06-7499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.13
10+ £1.97
100+ £1.84
500+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Schützinger manufactures the LB 4-1.5 S Ni / 20 / SW, a black jack socket designed for safety and reliability in laboratory settings. This 4 mm jack socket features a nickel-plated connector, providing durability and corrosion resistance. It is typically used in testing and measuring applications, ensuring secure and stable connections.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot