Schützinger LB 4-1.5 S Ni/13.5/GN Green Jack Socket 1pc Compact and Durable

MPN
LB 4-1.5 S Ni / 13.5 / GN
Brand
Schutzinger
EAN-13
2050009137120
Order Code
06-7491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.07
10+ £2.00
25+ £1.88
50+ £1.77
100+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Schützinger jack socket, model LB 4-1.5 S Ni / 13.5 / GN, is a high-quality 4mm laboratory connector designed for safety and reliability. It features a green colour and robust nickel-plated finish, suitable for secure electrical connections in laboratory settings. Typically used in safety testing environments, this socket facilitates dependable signal transmission.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Green
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot