Schützinger LB 4-1.5 S Ni/13.5/BL Jack Socket Blue 1pc 13.5mm Durable Design

MPN
LB 4-1.5 S Ni / 13.5 / BL
Brand
Schutzinger
EAN-13
2050009137106
Order Code
06-7487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.29
10+ £2.20
25+ £2.06
50+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Schützinger jack socket is a blue 4 mm laboratory connector. It serves as a safety jack plug suitable for various electronic applications. Commonly used in both educational and professional lab environments, it ensures secure and reliable electrical connections.
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot