Schützinger KURZ 8454/11-4 IG MB/Ni/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 8454/11-4 IG MB/Ni/SW Shorting Plug Black 1pc

MPN
KURZ 8454 / 11-4 IG MB / Ni / SW
Brand
Schutzinger
EAN-13
2050006601587
Order Code
06-7479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.25
10+ £5.95
25+ £5.64
50+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Schützinger's KURZ 8454 / 11-4 IG MB / Ni / SW is a black shorting plug. This shunt typically features nickel plating and is designed for reliable circuit connections. It is commonly used in electrical testing and prototyping applications.
Type Shorting plug
Pitch 11mm
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 32A
Nominal current - rounded value 32A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot