Schützinger KURZ 19-4 IG MB Ni/RT Shorting Plug Red 1pc

Image Representative of Range

Schützinger KURZ 19-4 IG MB Ni/RT Shorting Plug Red 1pc

MPN
KURZ 19-4 IG MB Ni / RT
Brand
Schutzinger
EAN-13
2050006601495
Order Code
06-7461
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Manufactured by Schützinger, the KURZ 19-4 IG MB Ni / RT is a nickel-plated shorting plug known for its durability and efficient electrical conductivity. Its red design is crafted for easy identification and handling in testing and circuit protection applications. This shunt is typically used in laboratories and industrial settings to create temporary electrical connections.
Type Shorting plug
Pitch 19mm
Colour Red
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

Trustpilot