Schützinger KURZ 10-4 IG MB Ni/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 10-4 IG MB Ni/SW Shorting Plug Black 1pc

MPN
KURZ 10-4 IG MB Ni / SW
Brand
Schutzinger
EAN-13
2050006601464
Order Code
06-7449
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Schützinger KURZ 10-4 IG MB Ni / SW is a black shorting plug designed for creating electrical shorts. Manufactured by Schützinger, it features reliable nickel-plated contacts. This plug is typically used in testing and measurement applications to temporarily bridge connections.
Type Shorting plug
Pitch 10mm
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

Trustpilot