Schützinger KURZ 10-4 IG MB Ni/RT Shorting Plug Red 1pc

Image Representative of Range

Schützinger KURZ 10-4 IG MB Ni/RT Shorting Plug Red 1pc

MPN
KURZ 10-4 IG MB Ni / RT
Brand
Schutzinger
EAN-13
2050006601457
Order Code
06-7447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £7.52
10+ £7.14
25+ £6.77
50+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Schützinger KURZ 10-4 IG MB Ni / RT is a red shorting plug designed for reliable electrical shunting. Manufactured by Schützinger, it features nickel plating for durability and corrosion resistance. This component is typically used in laboratory and testing environments to ensure circuit continuity.
Type Shorting plug
Pitch 10mm
Colour Red
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot