Schützinger KU 320/GN Connector Green 1pc Professional Quality

MPN
KU 320 / GN
Brand
Schutzinger
EAN-13
2050009137076
Order Code
06-7441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.39
10+ £2.27
25+ £2.15
50+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Schützinger KU 320 / GN is a green safety jack connector, available as a single piece, suitable for laboratory use. This 4 mm jack socket features a straight blade plug design for secure connections. It is commonly utilised in educational and testing environments where reliable and safe electrical connections are required.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Connector
Contact Material Brass
Insulation Material Polystyrene
Jack Diameter 4mm
Nominal Current 16A
Temperature Range From -10 °C to +70 °C.°C
Type Connector

Reviews

Be the first to submit a review

Trustpilot