Schützinger KML 7852 Au/SAK/150/SW Au Test Lead 4mm Plug Kelvin Clip Black 1pc

Image Representative of Range

Schützinger KML 7852 Au/SAK/150/SW Au Test Lead 4mm Plug Kelvin Clip Black 1pc

MPN
KML 7852 Au / SAK / 150 / SW
Brand
Schutzinger
EAN-13
2050006628645
Order Code
06-7419
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.57
10+ £83.49
25+ £82.67
50+ £81.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schützinger KML 7852 Au / SAK / 150 / SW test lead features a 4 mm plug with a Kelvin clip, designed for precision measurements. This black-coloured test lead is ideal for use in laboratory and industrial testing settings. It is manufactured for high reliability and accuracy, suitable for single unit applications.
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Gold plated
Cross Section 0.75mm²
Material PA 6.6
Temperature Range -10 - +80°C
Type A 4 mm plug
Type B Kelvin clip

Reviews

Be the first to submit a review

Trustpilot