Schützinger IBU 401 Ni/GN Socket Green 1pc Robust Design

Image Representative of Range

Schützinger IBU 401 Ni/GN Socket Green 1pc Robust Design

MPN
IBU 401 Ni / GN
Brand
Schutzinger
EAN-13
2050006601358
Order Code
06-7381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Schützinger IBU 401 Ni / GN socket is a high-quality 4 mm laboratory connector designed for safe and reliable electrical connections. As a safety jack socket, it is ideal for use in laboratory settings and ensures secure attachment for various testing equipment. This product is suitable for professional environments requiring durable and precise connection interfaces.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot