Schützinger IBU 2011 Ni/RT Socket Red 1pc Durable and High-Quality

Image Representative of Range

Schützinger IBU 2011 Ni/RT Socket Red 1pc Durable and High-Quality

MPN
IBU 2011 Ni / RT
Brand
Schutzinger
EAN-13
2050006601310
Order Code
06-7373
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.10
10+ £2.03
25+ £1.92
50+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Schützinger IBU 2011 Ni / RT Socket is a safety jack connector designed for use with both 2 mm and 4 mm jack plugs. It features a robust build suitable for laboratory environments where secure and reliable connections are necessary. This product is ideal for applications requiring hirschmann connectors and safety jack sockets in electrical testing and measurement setups.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Socket

Reviews

Be the first to submit a review

Trustpilot