Schützinger IBU 2011 Ni/GE Socket Yellow 1pc High Quality Connector

Image Representative of Range

Schützinger IBU 2011 Ni/GE Socket Yellow 1pc High Quality Connector

MPN
IBU 2011 Ni / GE
Brand
Schutzinger
EAN-13
2050006601297
Order Code
06-7369
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 569 in stock

The Schützinger IBU 2011 Ni / GE Socket is a safety jack socket designed for laboratory applications. It features 2mm and 4mm jack plug receptacles, offering secure connectivity options. Typically used in professional lab environments, it ensures reliable performance with Hirschmann connectors.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Socket

Reviews

Be the first to submit a review

Trustpilot