Schützinger HSPL 8568/AWG16/50/SW Safety Test Lead 4mm Plug Black AWG16 1pc

Image Representative of Range

Schützinger HSPL 8568/AWG16/50/SW Safety Test Lead 4mm Plug Black AWG16 1pc

MPN
HSPL 8568 / AWG16 / 50 / SW
Brand
Schutzinger
EAN-13
4064161289779
Order Code
06-7365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.20
10+ £15.27
25+ £15.11
50+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schützinger manufactures the HSPL 8568 / AWG16 / 50 / SW safety test lead, featuring 4 mm plug connectors in black. This test lead, made for electrical testing, ensures secure and safe connections with its robust design. Typical applications include laboratory measurements and diagnostics in electronic systems.
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Nickel plated
Material PA 6.6
Nominal Voltage 6000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot