Schützinger ESD 6554/BL Spring-loaded Terminal Blue 5A 1pc

Image Representative of Range

Schützinger ESD 6554/BL Spring-loaded Terminal Blue 5A 1pc

MPN
ESD 6554 / BL
Brand
Schutzinger
EAN-13
2050006625293
Order Code
06-7319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.47
10+ £5.22
25+ £4.95
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Schützinger ESD 6554 / BL is a blue, spring-loaded terminal with a current rating of 5 A. This component is typically used for secure electrical connections in various electronic applications. It is known for its reliability and ease of use, making it ideal for both professional and hobbyist projects.
Type Spring-loaded terminal
Colour Blue
Current Rating 5A
Voltage Rating 33VAV/70VDC
Connection Soldering
Material (details) PA 6.6
Nominal current - rounded value 5A

Reviews

Be the first to submit a review

Trustpilot