Schützinger ESD 498/SW Terminal Black 16A Spring-loaded 1pc

Image Representative of Range

Schützinger ESD 498/SW Terminal Black 16A Spring-loaded 1pc

MPN
ESD 498 / SW
Brand
Schutzinger
EAN-13
2050006625286
Order Code
06-7317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.52
25+ £7.12
50+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Schützinger manufactures the ESD 498 / SW, a black spring-loaded terminal designed for a current rating of 16 A. It is ideal for secure and reliable electrical connections in various applications. The product is commonly used in testing and prototyping environments.
Type Spring-loaded terminal
Colour Black
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection Soldering
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot