Schützinger ESD 498/OR Spring-loaded Terminal Orange 16A 1pc

MPN
ESD 498 / OR
Brand
Schutzinger
EAN-13
2050009136949
Order Code
06-7313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Schützinger's ESD 498 / OR is a spring-loaded terminal designed for efficient electrical connections. This orange terminal supports up to 16 A and is ideal for secure, reliable connections in various electrical applications. Typically used in circuit testing and engineering setups, it ensures quick, easy handling and robust performance.
Type Spring-loaded terminal
Colour Orange
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

Reviews

Be the first to submit a review

Trustpilot