Schützinger DI SFK 30 S Ni/OK/GNGE Spring-loaded Safety Plug Green-Yellow 1pc

Image Representative of Range

Schützinger DI SFK 30 S Ni/OK/GNGE Spring-loaded Safety Plug Green-Yellow 1pc

MPN
DI SFK 30 S Ni / OK / GNGE
Brand
Schutzinger
EAN-13
2050006601082
Order Code
06-7295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.28
10+ £3.93
100+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Schützinger DI SFK 30 S Ni / OK / GNGE is a spring-loaded safety plug designed for secure connections in laboratory environments. It features 2 mm and 4 mm jack sockets, making it compatible with various instruments and setups. This green-yellow plug is ideal for applications requiring reliable and safe connectivity, such as measurement and testing equipment.
Plug / Socket Both
Insulated Yes
Colour Green-yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot