Schützinger DI SFK 30 S Ni/OK/GE Spring-loaded Safety Plug Yellow 1pc

Image Representative of Range

Schützinger DI SFK 30 S Ni/OK/GE Spring-loaded Safety Plug Yellow 1pc

MPN
DI SFK 30 S Ni / OK / GE
Brand
Schutzinger
EAN-13
2050006601068
Order Code
06-7291
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Schützinger DI SFK 30 S Ni / OK / GE is a yellow spring-loaded safety plug known for its robust and reliable connection. This plug is ideal for laboratory applications, featuring a 4mm jack socket and straight blade design. Safety and durability are enhanced by its design, making it suitable for high-frequency use in professional settings.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot