Schützinger DI SFK 30 S Ni/OK/BL Safety Plug Blue Spring-Loaded 1pc

Image Representative of Range

Schützinger DI SFK 30 S Ni/OK/BL Safety Plug Blue Spring-Loaded 1pc

MPN
DI SFK 30 S Ni / OK / BL
Brand
Schutzinger
EAN-13
2050006601051
Order Code
06-7289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.34
10+ £3.96
100+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Schützinger DI SFK 30 S Ni / OK / BL is a blue, spring-loaded safety plug designed as a 4 mm jack connector, ideal for laboratory use. Manufactured by Schützinger, it ensures secure electrical connections and is commonly employed in testing environments requiring reliable safety jack plugs. Typical applications include laboratory and electronic testing setups where safety and precision are critical.
Plug / Socket Both
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot