Schützinger DI SEB 7077 Ni/SW Safety Socket Black 1pc

Image Representative of Range

Schützinger DI SEB 7077 Ni/SW Safety Socket Black 1pc

MPN
DI SEB 7077 Ni / SW
Brand
Schutzinger
EAN-13
2050006600863
Order Code
06-7257
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Schützinger DI SEB 7077 Ni / SW is a black safety socket designed for secure connections, available as a single piece. It features a 4 mm jack socket and is typically used in laboratory settings for its reliable safety attributes. Common applications include laboratory equipment and experimental setups requiring Hirschmann connectors.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot