Schützinger DI SEB 7077 Ni/RT Safety Socket Red 1pc

Image Representative of Range

Schützinger DI SEB 7077 Ni/RT Safety Socket Red 1pc

MPN
DI SEB 7077 Ni / RT
Brand
Schutzinger
EAN-13
2050006600856
Order Code
06-7255
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Schützinger DI SEB 7077 Ni / RT is a red safety socket designed for laboratory applications. It features both 2 mm and 4 mm jack sockets, providing versatile connectivity options. This robust connector ensures a secure and safe connection for electrical testing equipment.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot