Schützinger DI SEB 7077 Ni/GN Safety Socket Green 1 Piece

Image Representative of Range

Schützinger DI SEB 7077 Ni/GN Safety Socket Green 1 Piece

MPN
DI SEB 7077 Ni / GN
Brand
Schutzinger
EAN-13
2050006600849
Order Code
06-7253
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.97
10+ £1.82
100+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Schützinger DI SEB 7077 Ni / GN is a green safety socket designed for laboratory use, offering a 4 mm jack socket. This safety connector ensures secure connections in electrical applications and is suitable for Hirschmann jack plugs. Its robust construction makes it ideal for use in educational, research, and industrial settings.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot