Schützinger DI SEB 7077 Ni/BL Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI SEB 7077 Ni/BL Safety Socket Blue 1pc

MPN
DI SEB 7077 Ni / BL
Brand
Schutzinger
EAN-13
2050006600825
Order Code
06-7249
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.98
10+ £1.83
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Schützinger DI SEB 7077 Ni/BL safety socket is a durable laboratory connector designed for secure 4 mm jack plugs. This blue, single unit features a robust construction ensuring reliable connectivity, ideal for educational and industrial settings. It's commonly used where electrical safety is paramount, such as in labs and workshops.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot