Schützinger DI SEB 6525 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 6525 Ni/GN Safety Socket Green 1pc

MPN
DI SEB 6525 Ni / GN
Brand
Schutzinger
EAN-13
2050006600764
Order Code
06-7237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.64
10+ £2.44
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Schützinger DI SEB 6525 Ni / GN safety socket is a 4mm laboratory connector designed for secure and reliable electrical connections. This green safety jack plug is ideal for use in laboratory and testing environments where safety and precision are paramount. As a product of Schützinger, it is built with high-quality materials and engineering for durability and optimal performance.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot