Schützinger DI SEB 6452 Ni/BL Safety Socket Blue 1pc High-Quality

Image Representative of Range

Schützinger DI SEB 6452 Ni/BL Safety Socket Blue 1pc High-Quality

MPN
DI SEB 6452 Ni / BL
Brand
Schutzinger
EAN-13
2050006600665
Order Code
06-7217
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.65
10+ £2.45
100+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Schützinger DI SEB 6452 Ni / BL is a blue safety socket designed for laboratory use. It features a reliable connection with 2mm and 4mm jack options. Ideal for applications requiring secure and insulated electrical connections.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot