Schützinger DI SEB 6446 Ni/BL Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI SEB 6446 Ni/BL Safety Socket Blue 1pc

MPN
DI SEB 6446 Ni / BL
Brand
Schutzinger
EAN-13
2050006600474
Order Code
06-7181
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
10+ £3.15
100+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Schützinger DI SEB 6446 Ni / BL is a blue safety socket designed for 4 mm jack connectors. This laboratory connector ensures safe and secure connections. It is commonly used in scientific and industrial applications where reliable electrical connectivity is essential.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot