Schützinger DI SEB 6445 Ni/GR Safety Socket Grey 1pc Durable and Reliable

Image Representative of Range

Schützinger DI SEB 6445 Ni/GR Safety Socket Grey 1pc Durable and Reliable

MPN
DI SEB 6445 Ni / GR
Brand
Schutzinger
EAN-13
2050006600412
Order Code
06-7169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.65
100+ £2.47
500+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Schützinger DI SEB 6445 Ni / GR is a grey safety socket designed for laboratory use and offers secure connectivity with 2mm and 4mm jack plugs. This component features a robust safety mechanism to ensure reliable electrical connections in testing environments. It is ideal for applications requiring high safety standards, such as educational or research laboratories.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Grey
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot