Schützinger DI SEB 6445 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/GE Safety Socket Yellow 1pc

MPN
DI SEB 6445 Ni / GE
Brand
Schutzinger
EAN-13
2050006600382
Order Code
06-7163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Schützinger DI SEB 6445 Ni / GE is a yellow safety socket designed for secure connections, supporting both 2mm and 4mm jack plugs. This laboratory connector is utilised in various electronic applications requiring reliable and safe connections. It is ideal for testing environments where safety and precision are paramount.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot