Schützinger DI SEB 6445 Ni/BR Safety Socket Brown 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/BR Safety Socket Brown 1pc

MPN
DI SEB 6445 Ni / BR
Brand
Schutzinger
EAN-13
2050006600375
Order Code
06-7161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.61
100+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Schützinger DI SEB 6445 Ni / BR is a brown safety socket designed for laboratory applications, featuring a 4mm jack connector. Manufactured with safety in mind, it serves as a reliable jack plug receptacle for secure electrical connections. Ideal for laboratories, it ensures safe and efficient connectivity using its precise design and robust construction.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Brown
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot