Schützinger DI SEB 3400 Ni/RT Safety Socket Red 1pc

Image Representative of Range

Schützinger DI SEB 3400 Ni/RT Safety Socket Red 1pc

MPN
DI SEB 3400 Ni / RT
Brand
Schutzinger
EAN-13
2050006600320
Order Code
06-7153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.49
10+ £3.18
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Schützinger DI SEB 3400 Ni / RT is a red safety socket designed for use in laboratory settings. It features both 2mm and 4mm jack sockets to accommodate various connection needs. This safety jack plug is typically utilised in electrical testing and measurement applications.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot