Schützinger DI SEB 3400 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 3400 Ni/GE Safety Socket Yellow 1pc

MPN
DI SEB 3400 Ni / GE
Brand
Schutzinger
EAN-13
2050006600290
Order Code
06-7151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
10+ £3.15
100+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Schützinger DI SEB 3400 Ni / GE is a yellow safety socket designed for laboratory use, accommodating both 2 mm and 4 mm jack plugs. Manufactured by Schützinger, this safety connector ensures secure and reliable electrical connections, featuring robust construction and compatibility with Hirschmann connectors. This versatile component is ideal for safe electrical testing and measurement applications in educational and professional settings.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection BNC
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot