Schützinger DI SEB 3400 Ni/BL Safety Socket Blue 1pc Secure and Durable

Image Representative of Range

Schützinger DI SEB 3400 Ni/BL Safety Socket Blue 1pc Secure and Durable

MPN
DI SEB 3400 Ni / BL
Brand
Schutzinger
EAN-13
2050006600306
Order Code
06-7149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.42
10+ £3.12
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Schützinger DI SEB 3400 Ni / BL safety socket is a laboratory connector featuring both 2 mm and 4 mm jack plugs for versatile use. This blue safety socket enhances laboratory safety by providing secure and reliable connections, making it ideal for electrical and testing applications. It is manufactured by Schützinger, known for creating robust and high-quality safety jack connectors.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot