Schützinger DI KBU 7992 L Au/SW Kelvin Socket Black 1pc

Image Representative of Range

Schützinger DI KBU 7992 L Au/SW Kelvin Socket Black 1pc

MPN
DI KBU 7992 L Au / SW
Brand
Schutzinger
EAN-13
4064161289649
Order Code
06-7131
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.07
10+ £18.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schützinger DI KBU 7992 L Au / SW is a black Kelvin socket, designed for precise electrical measurements. It features a safety jack connector that is compatible with both 2 mm and 4 mm laboratory connectors. Typical applications include use in test benches and laboratory environments where secure and accurate connections are essential.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 10A
Type Kelvin socket

Reviews

Be the first to submit a review

Trustpilot