Schützinger DI HSEB 3125 L Ni/SW HV Safety Socket Black 1pc

Image Representative of Range

Schützinger DI HSEB 3125 L Ni/SW HV Safety Socket Black 1pc

MPN
DI HSEB 3125 L Ni / SW
Brand
Schutzinger
EAN-13
2050006600214
Order Code
06-7127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.14
10+ £4.72
100+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Schützinger DI HSEB 3125 L Ni / SW HV safety socket is a high-quality electrical connector, designed in a black finish for secure laboratory applications. This 2mm or 4mm jack socket ensures safe connections, suitable for use with high voltage equipment. It is ideal for use in professional and educational laboratory settings where secure and reliable connections are paramount.
Connector Type 2mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 16A
Scoop-proof Yes
Type HV safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot