Schützinger DI HSEB 3125 L Ni/RT HV Safety Socket Red 1pc

Image Representative of Range

Schützinger DI HSEB 3125 L Ni/RT HV Safety Socket Red 1pc

MPN
DI HSEB 3125 L Ni / RT
Brand
Schutzinger
EAN-13
2050006600207
Order Code
06-7125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.14
10+ £4.72
100+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Schützinger DI HSEB 3125 L Ni / RT HV safety socket is a high-quality jack plug designed for enhanced safety in laboratory environments. It features a 4mm socket that ensures secure connections and optimal conductivity. Typical applications include use as a safety jack in electrical testing and measurement settings.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 16A
Scoop-proof Yes
Type HV safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot