Schützinger DI HSEB 3125 L Au/GN HV Safety Socket Green 1pc

Image Representative of Range

Schützinger DI HSEB 3125 L Au/GN HV Safety Socket Green 1pc

MPN
DI HSEB 3125 L Au / GN
Brand
Schutzinger
EAN-13
2050006600146
Order Code
06-7117
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Schützinger DI HSEB 3125 L Au / GN is a green HV safety socket, primarily used in laboratory settings. This 4mm jack connector ensures secure and reliable connections. It is suitable for high-voltage applications, providing enhanced safety measures.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Green
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 16A
Scoop-proof Yes
Type HV safety socket
Voltage Rating 1000V

Trustpilot