Schützinger DI FK 9 L Ni/RT Spring-Loaded Plug Red Solder Connection 1pc

Image Representative of Range

Schützinger DI FK 9 L Ni/RT Spring-Loaded Plug Red Solder Connection 1pc

MPN
DI FK 9 L Ni / RT
Brand
Schutzinger
EAN-13
2050006600009
Order Code
06-7063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.28
10+ £2.11
100+ £1.97
500+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Schützinger DI FK 9 L Ni / RT is a spring-loaded plug, designed for secure connections in laboratory settings. This safety jack plug is a robust 4mm connector suitable for both 2mm and 4mm applications, ensuring efficient electrical conductivity. Typically used in testing and measurement equipment, it's essential for precise and reliable laboratory operations.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot