Schützinger DI FK 15 S Ni/SW Spring-Loaded Plug 4mm Pin Black 1pc

MPN
DI FK 15 S Ni / SW
Brand
Schutzinger
EAN-13
2050009136802
Order Code
06-6985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The Schützinger spring-loaded plug features a 4 mm pin diameter in a black finish. This safety jack connector is designed for secure and reliable connections in laboratory environments. It is typically used in testing and measurement applications requiring secure connectivity.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot