Schützinger DI FK 15 S Ni/RT Spring-loaded Plug 4mm Pin Dia Red 1pc

MPN
DI FK 15 S Ni / RT
Brand
Schutzinger
EAN-13
2050009136796
Order Code
06-6983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Schützinger manufactures a spring-loaded plug with a pin diameter of 4 mm, available in red. This safety jack plug, model DI FK 15 S Ni / RT, is often used in laboratory settings for secure electrical connections. The plug's design ensures reliable performance in various testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot