Schützinger DI FK 15 S Ni/BL Spring-Loaded Plug 4mm Pin Blue 1pc

MPN
DI FK 15 S Ni / BL
Brand
Schutzinger
EAN-13
2050009136765
Order Code
06-6977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Schützinger spring-loaded plug, model DI FK 15 S Ni / BL, features a 4 mm pin diameter and comes in blue. It is a safety jack plug designed for laboratory use, ensuring secure and reliable electrical connections. This plug is typically used in testing and measurement equipment where safe and robust connections are required.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot