Schützinger DI FK 15 L Ni/SW Spring-loaded Plug 4mm Black 1pc

MPN
DI FK 15 L Ni / SW
Brand
Schutzinger
EAN-13
2050009136758
Order Code
06-6975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Schützinger spring-loaded plug is a 4 mm pin diameter safety jack used for secure connections in laboratory settings. It features a robust design with a black finish, ensuring durability and reliable performance. This type of plug is typically employed in electrical testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot