Schützinger DI FK 15 L Ni/GE Spring-Loaded Plug 4mm Pin Yellow 1pc

MPN
DI FK 15 L Ni / GE
Brand
Schutzinger
EAN-13
2050009136727
Order Code
06-6969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Schützinger DI FK 15 L Ni / GE is a yellow, spring-loaded plug with a 4 mm pin diameter, ideal for secure electrical connections. This safety jack plug is commonly used in laboratory environments for reliable and durable connections. Perfect for integrating with other hirschmann connectors, it ensures safety and efficiency in electrical systems.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot