Schützinger DI FK 15 L Au/RT Spring-loaded Plug 4mm Dia Red 1pc

MPN
DI FK 15 L Au / RT
Brand
Schutzinger
EAN-13
2050009136697
Order Code
06-6963
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Schützinger DI FK 15 L Au / RT is a 4 mm spring-loaded safety jack plug in a striking red colour. Designed for secure connections, it is suitable for laboratory environments and electrical testing setups. Ideal for use in precision applications, this plug ensures reliable and safe connectivity.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Trustpilot