Schützinger DI FK 15 L Au/GN Spring-loaded Plug 4mm Green 1pc

MPN
DI FK 15 L Au / GN
Brand
Schutzinger
EAN-13
2050009136680
Order Code
06-6961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Schützinger DI FK 15 L Au / GN is a green, spring-loaded plug with a pin diameter of 4 mm, designed for safe and reliable connections. It is commonly used as a laboratory connector or safety jack plug, ensuring secure connections in various testing and measurement applications. Known for its durability and precise engineering, it is indispensable in environments requiring high-quality electrical connections.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot