Schützinger DI FK 15 L Au/GE Spring-Loaded Plug 4mm Pin Yellow 1pc

MPN
DI FK 15 L Au / GE
Brand
Schutzinger
EAN-13
2050009136673
Order Code
06-6959
Country of Origin
Germany
View Full Product Range (15)

Discontinued


Schützinger manufactures spring-loaded plugs with a 4 mm pin diameter in a vibrant yellow colour. This laboratory connector, specifically the DI FK 15 L Au / GE model, ensures safe and reliable connectivity. It is commonly used in testing and measurement applications within laboratories.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Colour Yellow
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Trustpilot