Schützinger DI FK 02 L Ni/SW Spring-Loaded Plug Black Solder Connection

Image Representative of Range

Schützinger DI FK 02 L Ni/SW Spring-Loaded Plug Black Solder Connection

MPN
DI FK 02 L Ni / SW
Brand
Schutzinger
EAN-13
2050006598481
Order Code
06-6951
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.31
10+ £1.20
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Schützinger DI FK 02 L Ni / SW is a black spring-loaded plug designed for use in laboratory and electrical applications. As a safety jack connector, it features a 4 mm jack socket suitable for secure and reliable connections. This single piece is ideal for precise and safe electrical testing environments.
Plug / Socket Both
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot